0560 7351 | Testo
Testo thermometer, 0560 7351, testo 735-1
Order No.: 21K9006
EAN: 4099891462185
MPN:
0560 7351
testo 735-1
Unit Price (€ / pc.)
471.24 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature measuring device, 0560 7351, Testo
The testo 735-1 temperature measuring instrument solves almost any measurement task. Because with the extensive optional sensor selection, it reliably measures the temperature in different areas. For example, you can use the measuring instrument in the chemical laboratory to measure temperature in aggressive media, to measure temperature distribution in air conditioners and refrigerators, to calibrate stationary temperature probes or in the food industry to measure core temperature.
Features
- With optional probes that measure core temperature, surface temperature and air temperature
- Up to three sensors can be connected, three additional temperature sensors can be wirelessly connected to the temperature measuring device
- Accurate measurement up to 0.05 °C with Pt100 temperature sensor (optional)
- Display of min, max and average values and calculation of differential temperature (delta T)
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 % | |
max. operating temperature | 1760 °C | |
min. operating temperature | -200 °C | |
Product type | Thermometer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |