0560 8051 | Testo
Testo infrared thermometer, 0560 8051, testo 805
Order No.: 21K8590
EAN: 4099891461935
MPN:
0560 8051
testo 805
Unit Price (€ / pc.)
63.07 € *
Available: 0 pcs.
Leadtime: On Request **
Testo 805, thermometer
for non-contact temperature measurements with infrared sensor. Minimum/maximum value display and scan mode for continuous measurement. Measuring range: - 25 °C to +250 °C. Measured variable: °C/°F. Resolution: 0.1 °C (-9.9 °C to +199.9 °C). Response time: max. 1.0 s. Operating temperatures: 0 °C to +50 °C. Degree of protection: IP 65, only with TopSafe protective sleeve. Housing: ABS, white. Dimensions: L 80, W 31, H 19 mm
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 1:1 | |
Accuracy | ±2 % | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 1 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |