0560 8314 | Testo
Testo infrared thermometer, 0560 8314, testo 830-T4
Order No.: 21K8611
EAN: 4029547011702
MPN:
0560 8314
testo 830-T4
Unit Price (€ / pc.)
182.07 € *
Available: 0 pcs.
Available in 5 Days: 251 pcs.
Leadtime: 2 Weeks **
IR thermometers, type Testo 830-T4.
With 2-point laser sighting and 30: 1 lens, variable limits, alarm function. Measuring range infrared/ type K (NiCr-Ni): –30 to +400 °C/–50 to +500 °C. Resolution: 0,1 °C. Measuring rate infrared/type K: 0.5/1.75 s. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 190 x 75 x 36 mm. Weight: 200 g. Supplied with batteries and factory calibration certificate.
Type: 0560 8314, IR thermometer Testo 830-T4
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 30:1 | |
Accuracy | ±1 % | |
max. operating temperature | 400 °C | |
min. operating temperature | -30 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 1.75 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |