0560 8351 | Testo
Testo infrared thermometer, 0560 8351, testo 835-T1
Order No.: 21K8613
EAN: 4029547011924
MPN:
0560 8351
testo 835-T1
Unit Price (€ / pc.)
304.64 € *
Available: 0 pcs.
Available in 5 Days: 205 pcs.
Leadtime: 2 Weeks **
IR thermometers, type Testo 835.
With 4-point laser sighting and 50: 1 lens, integrated measurement of the degree of emission, alarm function. Resolution: 0,1 °C. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 193 x 166 x 63 mm. Weight: 514 g. Supplied with batteries and factory calibration certificate.
Technical attributes (type, measuring range): 0560 8351, –30 to +600 °C, Testo 835-T1
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 50:1 | |
Accuracy | ±1 % | |
max. operating temperature | 600 °C | |
min. operating temperature | -30 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 30 ms |
Download
Logistics
Country of origin | QU |
Customs tariff number | 90258040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |