0560 8352 | Testo

Testo infrared thermometer, 0560 8352, testo 835-T2

Order No.: 21K8615
EAN: 4029547011931
MPN:
0560 8352
testo 835-T2
0560 8352 Testo Thermometers and Displays Image 1
0560 8352 Testo Thermometers and Displays Image 2
Image may differ
Unit Price (€ / pc.)
609.28 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 2 Weeks **
Total Price:
609.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
609.28 €

IR thermometers, type Testo 835.

With 4-point laser sighting and 50: 1 lens, integrated measurement of the degree of emission, alarm function. Resolution: 0,1 °C. Spectral range: 8 to 14 µm. Emission factor: 0.1 to 1.0 (variable). Operating temperatures: –20 to +50 °C. Dimensions: 193 x 166 x 63 mm. Weight: 514 g. Supplied with batteries and factory calibration certificate.

Technical attributes (type, measuring range): 0560 8352, –10 to +1500 °C, Testo 835-T2

Technical specifications
Resolution 0,1 °C
Distance/measuring point ratio 50:1
Accuracy ±1 %
max. operating temperature 1500 °C
min. operating temperature -10 °C
Product type Infrarottemperaturmessgerät
Response Time 30 ms
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes