0563 0104 | Testo
Testo folding thermometer, 0563 0104, testo 104
Order No.: 21K8577
EAN: 4029547010552
MPN:
0563 0104
testo 104
Unit Price (€ / pc.)
121.38 € *
Available: 0 pcs.
Leadtime: On Request **
Folding thermometers, type Testo 104.
Suitable for foodstuffs to EN 13485. Already starts measurements at an opening angle of 30°. With rubber-coated surface, automatic end value detection, MIN/MAX memory; Measuring range: –50 to +250 °C. Display resolution: 0.1 °C. Tolerance: ±0.5 °C (-30 to +99.9 °C), otherwise ±1.0 %. Response time: 10 s. Operating time: 100 h. Degree of protection: IP 65. Operating temperatures: –20 to +60 °C. Dimensions: 265 x 48 x 19 mm (opened). Probe tube: 106 x 3.0 mm. Weight: 165 g. Supplied with batteries.
Type: 0563 0104, Testo 104, folding thermometer
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±1 % | |
max. operating temperature | 250 °C | |
min. operating temperature | -50 °C | |
Product type | Klapp-Thermometer | |
Response Time | 10 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |