0563 0110 | Testo

Testo temperature measuring device, 0563 0110, testo 110

Order No.: 22K8624
EAN: 4029547025709
MPN:
0563 0110
testo 110
0563 0110 Testo Thermometers and Displays Image 1
0563 0110 Testo Thermometers and Displays Image 2
0563 0110 Testo Thermometers and Displays Image 3
0563 0110 Testo Thermometers and Displays Image 4
0563 0110 Testo Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
159.3767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
159.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
159.3767 €

Temperature measuring , 0563 0110, Testo

The 0563 0110 is a temperature measuring instrument easy to use and precise in measurement. The fast temperature all-rounder can show its strengths particularly in applications in laboratories or in the food environment. This product can also be calibrated without the measuring instrument - so you can easily continue working with a different probe without downtime. Of course, the testo 110 is HACCP-compliant, certified to EN13485 and, with the optional TopSafe protective cover, dust-tight and protected against water jets (protection class IP65). The temperature measuring instrument is rounded off by the testo Smart App for smartphones and tablets.

Features

  • Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
  • Second display
  • Measurement data memory
Technical specifications
Resolution 0,1 °C
Accuracy ±0,3 °C
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Temperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes