0563 0922 | Testo

Testo temperature measuring device, 0563 0922, testo 922

Order No.: 22K8629
EAN: 4029547025761
MPN:
0563 0922
testo 922
0563 0922 Testo Thermometers and Displays Image 1
0563 0922 Testo Thermometers and Displays Image 2
0563 0922 Testo Thermometers and Displays Image 3
0563 0922 Testo Thermometers and Displays Image 4
0563 0922 Testo Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
185.0331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
185.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.0331 €

Differential temperature measuring instrument, 0563 0922, Testo

With the compact 2-channel temperature measuring instrument you have the versatile solution for simple, fast and precise measurement of the differential temperature, e.g. when checking the supply/return temperature on heating circuit manifolds. The testo Smart App supports you with useful functions suchz as configuration, display and storage as well as documentation of the measured values directly in the App.

Features

  • Easy, fast and precise differential temperature measurement with dual thermocouple Type K probes
  • Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
  • Wide range of applications due to large measuring range from -50 °C to 1000 °C
  • Large probe selection optional and compatible with commercially available TC Type K sensors
Technical specifications
Resolution 1 °C
Accuracy ±0,5 °C + 0,3 %
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Temperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes