0563 0925 | Testo

Testo temperature measuring device, 0563 0925, testo 925

Order No.: 22K8630
EAN: 4029547025778
MPN:
0563 0925
testo 925
0563 0925 Testo Thermometers and Displays Image 1
0563 0925 Testo Thermometers and Displays Image 2
0563 0925 Testo Thermometers and Displays Image 3
0563 0925 Testo Thermometers and Displays Image 4
0563 0925 Testo Thermometers and Displays Image 5
Image may differ
Unit Price (€ / pc.)
142.3359 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
142.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.3359 €

Temperature measuring instrument, 0563 0925, Testo

The 0563 0925 is a temperature measuring instrument for TC Type K with App connection With the compact temperature measuring instrument testo 925, you have the versatile solution for simple, fast and precise temperature measurements in industry and trade. The testo Smart App supports you with useful functions suchz as configuration, display and storage as well as documentation of the measured values directly in the App.

Features

  • Easy, fast and precise temperature measurement with thermocouple Type K probe
  • Fast in-app configuration, graph history, second screen and measurement data memory in the Smart App
  • Wide range of applications due to large measuring range from -50 °C to 1000 °C
  • Large probe selection optional and compatible with commercially available TC Type K sensors
Technical specifications
Resolution 1 °C
Accuracy ±0,5 °C + 0,3 %
max. operating temperature 50 °C
min. operating temperature -20 °C
Product type Temperaturmessgerät
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes