0563 1080 | Testo
Testo thermometer, 0563 1080, testo 108
Order No.: 21K8533
EAN: 4029547011795
MPN:
0563 1080
testo 108
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: On Request **
Thermometers, type Testo 108.
Suitable for applications in the food and beverages sector, EN 13485 certified and compliant with HACCP. Water-proof unit and sensor (IP 67); Measuring range: –50 to +300 °C. Tolerance: ±0.5 °C (-30 to +70 °C), ±0.5 °C ±0.5 % (remaining measuring range). Resolution: 0.1 °C. Measuring rate: (2 measurements/sec). Operating temperatures: –20 to +60 °C. Supplied with thermocouple type T, soft-case and calibration report.
Type: 0563 1080, Testo 108, thermometer
Technical specifications
Resolution | 0,1 °C | |
Accuracy | ±0,5 % | |
max. operating temperature | 300 °C | |
min. operating temperature | -50 °C | |
Product type | Thermometer | |
Response Time | 10 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |