0563 1625 | Testo
Testo thermohygrometer, 0563 1625, testo 625
Order No.: 22K8635
EAN: 4029547025754
MPN:
0563 1625
testo 625
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: On Request
Digital thermohygrometer, 0563 1625, Testo
The 0563 1625 is a digital thermohygrometer with App connection that can measure air temperature and relative humidity easily, quickly and precisely to assess indoor air quality or ensure optimum conditions in storage rooms. The Smart App supports you with useful functions, e.g. configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
Features
- Configure measuring instrument
- Display graphical measured value curve
- Save measurement data
- Manage customers and measuring sites
- Documentation on site
- E-mail dispatch of the report
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermohygrometer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90258040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |