0563 5915 | Testo

Testo thermometer, 0563 5915, testo 915i Temperatur-Set

Order No.: 22K8619
EAN: 4029547023958
MPN:
0563 5915
testo 915i Temperatur-Set
0563 5915 Testo Thermometers and Displays Image 1
0563 5915 Testo Thermometers and Displays Image 2
0563 5915 Testo Thermometers and Displays Image 3
Image may differ
Unit Price (€ / pc.)
220.15 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
220.15 €

Temperature kit, 0563 5915, Testo

A wireless, versatile, easy to use kit, which includes a thermometer, an air probe, immersion/penetration probe and surface probe that will enable you to tackle your temperature measurements in a wide range of applications, with greater speed, flexibility and ease. The thermometer provides fast, reliable measurement results and is particularly versatile and easy to use in combination with the probes, Bluetooth and Smart App.

Features

  • Robust, fast-response immersion/penetration probe (TC type K, class 1), measuring range -50 to +400 °C
  • Fast-response surface probe (TC type K, class 1) with sprung thermocouple strip, measuring range -50 to +350 °C
  • Robust, fast-response air temperature probe (TC type K, class 1), measuring range -50 to +400 °C
  • High measuring accuracy up to ±1.0 °C thanks to system calibration ex-works
  • For fast, wireless temperature measurements
  • Innovative locking mechanism on the handle for easy, secure attachment of plug-in measuring probes
  • Smart App: display of readings, clear graphical presentation of temperature curves, create documentation on site and send as a PDF or CSV file
  • Automatic Bluetooth connection to smartphones, tablets or compatible measuring instruments
  • Bluetooth with a range of up to 100 m
  • Handy, robust housing
  • Smart Case: Case for safe storage and convenient transportation of thermometer and probes
  • Handy, robust housing
Technical specifications
Resolution 0,1 °C
Accuracy ±1 %
max. operating temperature 400 °C
min. operating temperature -50 °C
Product type Thermometer
Response Time 3 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes