0563 8051 | Testo

Testo infrared thermometer, 0563 8051, testo 805

Order No.: 22K8618
EAN: 4029547002458
MPN:
0563 8051
testo 805
0563 8051 Testo Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
74.97 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.97 €

Infrared thermometer, 0563 8051, Testo

The mini infrared thermometer is perfect for needing a quick surface temperature check: for example, you can use it for food controls in supermarkets to record the temperature of incoming goods, or to scan entire refrigerated sections. However, it is not only in the food sector (industry and retail), but also in building services. Its small size makes the infrared thermometer particularly practical, fitting into any pocket and always on hand. Its 1:1 optics system means it is suitable for close-up temperature measurements. At the touch of a button, it measures the surface temperature of the object being measured without coming into contact with it. If you need to measure the temperature of entire pallets of goods or refrigerated sections, you can use scan mode for continuous measurement.

Features

  • For non-contact surface temperature measurements
  • Protects from water and dirt in accordance with IP 65
  • Scan mode for long-term measurement
  • Pocket size measuring instrument: compact for easy handling
Technical specifications
Resolution 0,1 °C
Accuracy ±2 %
max. operating temperature 250 °C
min. operating temperature -25 °C
Product type Infrarottemperaturmessgerät
Response Time 1 s
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes