0563 8282 | Testo
Testo infrared thermometer, 0563 8282, testo 826-T2
Order No.: 21K8600
EAN: 4029547011740
MPN:
0563 8282
testo 826-T2
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: On Request **
Infrared Thermometer, 0563 8282, Testo
The testo 826-T2 for non-contact and fast temperature checks (with laser sighting) can be used easily on food, without damaging any packaging.
The adjustable acoustic alarm sounds immediately when a limit value is exceeded.
Two practical accessory parts are supplied:
- The TopSafe case protects the instrument from dust, dirt, impact, and water.
- Wall/belt holder for fast positioning of the meter.
Features
- Infrared thermometer measures the temperature without any contact and therefore in a non-destructive manner
- 6:1 optics and 1-point laser measurement spot marking
- Limit value monitoring with min./max. function, visual and acoustic alarm if limit values are exceeded
- In conjunction with the protective case TopSafe, the instrument is certified according to EN 13485 (TopSafe is included in the delivery)
Temperature checks are mandatory for ensuring the quality of foodstuffs in Incoming Goods and in food production. Use the testo 826-T2 infrared thermometer to measure the temperature of your products and goods pallets in a non-destructive manner, all in a matter of seconds.
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 6:1 | |
Accuracy | ±2 % | |
max. operating temperature | 300 °C | |
min. operating temperature | -50 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 0.5 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |