0563 8314 | Testo
Testo infrared thermometer, 0563 8314, testo 830-T4 Set
Order No.: 21K9046
EAN: 4099891462277
MPN:
0563 8314
testo 830-T4 Set
Unit Price (€ / pc.)
289.17 € *
Available: 0 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 2 Weeks **
Infrared thermometer, 0563 8314, Testo
Versatility in a set: The testo 830-T4 IR thermometer including a practical leather protective case and a cross-band surface probe for precise contact measurement on different surfaces. This means you are flexibly equipped for professional measurement of surface temperatures.
Features
- 2-point laser marking for precise indication of the measuring point
- 30:1 optics allow accurate measurement of small objects at a distance
- Pistol design with good handling
- Limit value control with min./max. function as well as visual and acoustic signal
Technical specifications
Resolution | 0,1 °C | |
Distance/measuring point ratio | 30:1 | |
Accuracy | ±1 % | |
max. operating temperature | 400 °C | |
min. operating temperature | -30 °C | |
Product type | Infrarottemperaturmessgerät | |
Response Time | 500 ms |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 7/1/08 |
SVHC free | Yes |