0590 7551 | Testo
Testo voltage/continuity tester, 0590 7551, testo 755-1
Unit Price (€ / pc.)
188.02 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 2 Weeks **
Current-voltage tester , 0590 7551, Testo
The first voltage tester with current measurement is here: the testo 755-1. With a single instrument, you can test electrical circuits or systems for voltage or absence of voltage, measure current flow or current consumption, and perform continuity tests. In the process, the testo 755-1 voltage tester automatically detects and selects all electrical parameters: you can simply start measuring - without switching on and selecting.
Features
- Easy and safe operation with automatic measurement type recognition
- DIN-EN 61243-3:2014 and DIN EN 61010-1:2011 certified
- Interchangeable test probes
- Suitable for almost all electrical measurement tasks
Technical specifications
Version | Spannungs-/Durchgangsprüfer | |
max. voltage measuring range (DC) | 600 V | |
max. voltage measuring range (AC) | 600 V | |
Continuity test | 30-100 kΩ | |
Rated category | CAT III, CAT IV | |
Display | LCD | |
Degree of protection (IP) | IP64 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |