ULN2002AN | Texas Instruments

Bipolar junction transistor, NPN, 50 V, THT, DIP-16, ULN2002AN

Order No.: 50S2300
EAN: 4099879031501
MPN:
ULN2002AN
Series: ULN20
ULN2002AN Texas Instruments Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 802 pcs.
Leadtime: On Request **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
50 pcs.
1.2733 €
100 pcs.
1.1424 €
250 pcs.
1.0353 €
500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

Darlington transistor, ULN2002AN, Texas Instruments

The ULN2002AN device is high-voltage, high-current Darlington transistor array. It consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads.

Features

  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

  • Relay drivers
  • Lamp drivers
  • Display drivers
  • Stepper and DC brushed motor drivers
Technical specifications
Version NPN
Enclosure DIP-16
max. operating temperature 70 °C
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -40 °C
Assembly THT
Rated current 500 mA
Saturation voltage 1.6 V
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes