ULN2003AN | Texas Instruments

Bipolar junction transistor, NPN, 50 V, THT, DIP-16, ULN2003AN

Order No.: 50S2350
EAN: 4099879031532
MPN:
ULN2003AN
Series: ULN20
ULN2003AN Texas Instruments Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 577 pcs.
Leadtime: On Request **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.6783 €
100 pcs.
0.5950 €
500 pcs.
0.5117 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low-side switch, ULN2003AN, Texas Instruments

The ULN2003AN is a high-voltage, high-current darlington transistor arrays. Each consists of seven NPN Darlington pairs that featurehigh-voltage outputs with common-cathode clamp diodes for switching inductive loads. This device has a 2.7-kΩ series base resistor for each darlington pair for operation directly with TTL or 5-V CMOS devices.

Features

  • High-voltage outputs: 50 V
  • Output clamp diodes
  • Inputs compatible with various types of logic
  • Relay driver applications

Applications

  • Stepper and DC brushed motor drivers
  • Display drivers (LED and gas discharge)
  • Logic buffers
  • Relay drivers
  • Lamp drivers
Technical specifications
Version NPN
Enclosure DIP-16
max.voltage between collector and emitter Vceo 50 V
Assembly THT
Rated current 500 mA
Saturation voltage 1.1 V
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes