CD4016BE | Texas Instruments

Switches, PDIP14, THT, CMOS logic chips

Order No.: 60S2550
MPN:
CD4016BE
Texas Instruments
CD4016BE Texas Instruments D/A Converter (DAC)
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 8 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.4165 €

Bilateral switch, CD4016BE, Texas Instruments

The CD4016BE Bilateral switch is intended for the transmission or multiplexing of analog or digital signals. Each of four independent bilateral switches has a single control signal input which simultaneously biases both the P and N device in a given switch on or off .

Features

  • High degree pf linearity
  • Extremely high control input impedance
  • Low crosstalk between switches
  • Reduces output signal trasients

Applications

  • Modulator
  • Demodulator
  • Commutating switch
  • Digital switching/multiplexing
Technical specifications
Anzahl der Kanäle 4
Ausführung Digital-Analog-Konverter
Eingangsspannung 18 V
Gehäuse PDIP-14
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Logistics
Ursprungsland MY
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 25 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes