DCP010505BP | Texas Instruments

Module DC-DC 5VIN 1-OUT 5V DCP010505BP

Order No.: 53S6039
EAN: 4099879091314
MPN:
DCP010505BP
DCP010505BP Texas Instruments DC-DC Converter ICs
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Available in 5 Days: 541 pcs.
Leadtime: 45 Weeks **
Total Price:
9.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1749 €

DC/DC Converter, DCP010505BP, Texas Instruments

The DCP010505BP is a 1 W, isolated, unregulated DC/DC converter module. It requires a minimum of external components and includes on-chip device protection. The DCP010505BP is suitable for a wide range of applications, and is an easy-to-use solution in applications requiring signal path isolation.

Features

  • Device-to-device synchronization
  • Thermal protection
  • Short-circuit protection
  • High efficiency

Applications

  • Ground loop elimination
  • Data acquisition
  • Industrial control and instrumentation
  • Test equipment
Technical specifications
Enclosure PDIP-7
Assembly THT
Input voltage AC 4,5-5,5 V
Output voltage DC 5 V
Output current 200 mA
min. operating temperature -40 °C
max. operating temperature 100 °C
Input voltage 5.5 V
Logistics
Customs tariff number 85423390
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei