LM2575T-5.0 | Texas Instruments

Voltage regulators, 5 V, TO220, 4 V, LM2575T-5.0

Order No.: 41S5780
EAN: 4099879090300
MPN:
LM2575T-5.0
LM2575T-5.0 Texas Instruments DC-DC Converter ICs
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
5.5454 €

Voltage Regulator, LM2575T-5.0, Texas Instruments

The LM2575T-5.0 is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving a 1 A load with excellent line and load regulation. It requires a minimum number of external components, is simple to use, and includes an internal frequency compensation and a fixed frequency oscillator.

Features

  • TTL Shutdown Capability
  • Low Power Standby Mode
  • High Efficiency
  • Thermal Shutdown and Current-Limit Protection

Applications

  • Efficient Preregulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive-to-Negative Converter
Technical specifications
Enclosure TO-220
Assembly THT
Input voltage AC 40-60 V
Output voltage DC 1,23-37 V
Output current 1 A
min. operating temperature -40 °C
max. operating temperature 125 °C
Input voltage 40 V
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 45 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei