LM2576HVTADJ | Texas Instruments
Voltage regulators, 12 V, 1.23 V, 57 V
Order No.: 41S5411
EAN: 4099879090171
MPN:
LM2576HVTADJ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Available in 5 Days: 1,445 pcs.
Leadtime: 2 Weeks **
Voltage Regulator, LM2576HVTADJ, Texas Instruments
The LM2576HVTADJ regulator is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving 3 A load with excellent line and load regulation. Requires a minimum number of external components, is simple to use and includes fault protection and a fixed-frequency oscillator.
Features
- TTL Shutdown Capability
- Low Power Standby Mode
- High Efficiency
Applications
- Motor Drives
- Merchant network and server PSU
- Appliances
- Test and measurement equipment
Technical specifications
Enclosure | TO-220 | |
Assembly | THT | |
Input voltage AC | 40-60 V | |
Output voltage DC | 1,23-57 V | |
Output current | 3 A | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Input voltage | 60 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |