LM2577S-ADJ | Texas Instruments
Voltage regulators, 3.3 V, 11.6 V, 12.4 V
Order No.: 41S5415
EAN: 4099879090195
MPN:
LM2577S-ADJ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Voltage Regulator, LM2577S-ADJ, Texas Instruments
The LM2577S-ADJ is a monolithic integrated circuit that provides all of the power and control functions for step-up (boost), flyback, and forward converter switching regulators. Requires a minimum number of external components and is simple to use. Other features include a 52 kHz fixed-frequency oscillator that requires no external components, a soft start mode to reduce in-rush current during start-up, and current mode control for improved rejection of input voltage and output load transients.
Features
- Output Switch Protected by Current Limit
- Under-voltage Lockout
- Thermal Shutdown
Applications
- Simple Boost Regulator
- Flyback and Forward Regulators
- Multiple-output Regulator
Technical specifications
Enclosure | TO-263 | |
Assembly | SMD | |
Input voltage AC | 3,5-40 V | |
Output voltage DC | 11,6-12,4 V | |
Output current | 3 A | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C | |
Input voltage | 40 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |