LM2594HVMX-5.0/NOPB | Texas Instruments

Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V

Order No.: 88S8655
EAN: 4099879091390
MPN:
LM2594HVMX-5.0/NOPB
LM2594HVMX-5.0/NOPB Texas Instruments DC-DC Converter ICs
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9,282.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
3.7128 €

Voltage Regulator, LM2594HVMX-5.0/NOPB, Texas Instruments

The LM2594HVMX-5.0/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving 0.5 A load with excellent line and load regulation. This regulator requires a minimum number of external components, is simple to use, and features internal frequency compensation, a fixed-frequency oscillator, and improved line and load regulation specifications.

Features

  • TTL Shutdown Capability
  • Low Power Standby Mode
  • High Efficiency
  • Thermal Shutdown and Current-Limit Protection

Applications

  • Efficient Preregulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive-to-Negative Converter
  • Simple high-efficiency step-down regulator
Technical specifications
Output voltage DC 5 V
Output current 500 mA
Input voltage 60 V
Input voltage AC 4,5-60 V
Enclosure SOIC-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423990
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified