LM2917N-8/NOPB | Texas Instruments

Frequency converter, -40 °C, 85 °C, 6 V

Order No.: 41S5961
EAN: 4099879090362
MPN:
LM2917N-8/NOPB
LM2917N-8/NOPB Texas Instruments DC-DC Converter ICs
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.8322 €
100 pcs.
2.4276 €
250 pcs.
2.2134 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Frequency to Voltage Converter, LM2917N-8/NOPB, Texas Instruments

The LM2917N-8/NOPB is a monolithic frequency-to-voltage converter designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low-ripple, full-input protection and its output swings to ground for a zero frequency input.

Features

  • Ground Referenced Tachometer Input Interfaces Directly With Variable Reluctance Magnetic Pickups
  • Op Amp Has Floating Transistor Output
  • ±0.3% Linearity

Applications

  • Over and Under Speed Sensing
  • Speedometers
  • Breaker Point Dwell Meters
  • Cruise Control
  • Clutch Control
Technical specifications
Input voltage 28 V
Enclosure PDIP-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei