SN75176BD | Texas Instruments
Differential bus transceiver, SOIC-8, Texas Instruments SN75176BD
Unit Price (€ / pc.)
1.8445 € *
Available: 5,039 pcs.
Leadtime: On Request **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.4875 €
100 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Differential bus transceiver, SN75176BD, Texas Instruments
The SN75176BD differential bus transceiver is an integrated circuit, designed for bidirectional data communication on multipoint bus transmission lines. This device is designed for balanced transmission lines and combines a 3 state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active high and active low enables, respectively, that can be connected together externally to function as a direction control.
Features
- Bidirectional transceivers
- 3-State driver and receiver outputs
- Individual driver and receiver enables
- Thermal shutdown protection
- Driver positive and negative current limiting
Applications
- Chemical and gas sensors
- Digital signage
- HMI (human machine interfaces)
- TETRA base stations
- Wireless repeaters
Technical specifications
Number of channels | 1 | |
Version | Transceiver | |
Output voltage DC | 4,75-5,25 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |