SN75451BP | Texas Instruments
Dual-peripheral driver, PDIP-8, Texas Instruments SN75451BP
Unit Price (€ / pc.)
1.3923 € *
Available: 49 pcs.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.1305 €
100 pcs.
0.9639 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-side switch, SN75451BP, Texas Instruments
The SN75451BP is a dual-peripheral drivers designed for use in systems that employ TTL logic. This decive is designed to ensure freedom from latch-up, diodeclamped inputs simplify circuit design. Typical applications include high-speed logic buffers, power drivers, relay drivers, lamp drivers, MOS drivers, line drivers and memory drivers.
Features
- High-speed switching
- Open-collector outputs
- Circuit flexibility for varied applications
- TTL-compatible diode-clamped inputs
- Standard supply voltages
Applications
- High-speed logic buffers
- Power drivers
- Memory drivers
- LED drivers
- Line drivers
Technical specifications
Version | Peripherietreiber | |
Output voltage DC | 4,75-5,25 V | |
Input voltage | 5.5 V | |
Enclosure | PDIP-8 | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |