LM2941CT/NOPB | Texas Instruments
Voltage regulator, 5-20 VDC, 1 A, positive, TO-220, LM2941CT/NOPB
Voltage regulator, LM2941CT, TI
The LM2941CT a positive voltage regulator features the ability to source 1 A of output current with a typical dropout voltage of 0.5 V and a maximum of 1 V over the entire temperature range. That is a quiescent current reduction circuit has been included which reduces the ground pin current when the differential between the input voltage and the output voltage exceeds approximately 3 V. The quiescent current with 1 A of output current and an input-output differential of 5 V is therefore only 30 mA. Higher quiescent currents only exist when the regulator is in the dropout mode (VIN - VOUT ≤ 3 V).
Features
- Output current in excess of 1 A
- Trimmed reference voltage
- Reverse battery protection
- Internal short circuit current limit
Applications
- Industrial
- Automotive
Assembly | THT | |
Enclosure | TO-220 | |
Version | einstellbar | |
Number of Regulators | 1 | |
Input voltage AC | -15-26 V | |
Output voltage DC | 5-20 VDC | |
Output current | 1 A | |
Polarity | positiv | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Country of origin | GB |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 45 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |