LM2990T-15/NOPB | Texas Instruments
Voltage regulator, -15 VDC, 1.8 A, negative, TO-220, LM2990T-15/NOPB
Order No.: 41S5972
EAN: 4099879098153
MPN:
LM2990T-15/NOPB
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Voltage regulator, LM2990T-15 TO220, TI
The LM2990T-15 TO220 is a three-terminal, low-dropout, 1-A negative voltage regulator. The dropout voltage at 1-A load current is typically 0.6 V and an ensured worst-case maximum of 1 V over the entire operating temperature range. The quiescent current is typically 1 mA with 1-A load current and an input-output voltage differential greater than 3 V. A unique circuit design of the internal bias supply limits the quiescent current to only 9 mA (typical) when the regulator is in the dropout mode (VOUT - VIN ≤ 3 V).
Features
- 5% output accuracy over entire operating range
- Low quiescent current
- Internal short circuit current limit
- Internal thermal shutdown with hysteresis
Applications
- Post switcher regulator
- Local, on-card regulation
- Battery operated equipment
Technical specifications
Number of Regulators | 1 | |
Version | fest | |
Output voltage DC | -15 VDC | |
Output current | 1.8 A | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Polarity | negativ |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 45 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |