LM317LMX/NOPB | Texas Instruments
Voltage regulator, 1.2-37 VDC, 100 mA, positive, SOIC-8, LM317LMX/NOPB
Order No.: 41S2440
EAN: 4099879097941
MPN:
LM317LMX/NOPB
Unit Price (€ / pc.)
0.7259 € *
Available: 13,616 pcs.
Leadtime: 2 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6783 €
100 pcs.
0.6307 €
1000 pcs.
0.5831 €
2500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LM317LMX/NOPB, TI
The LM317LMX/NOPB is an adjustable 3-terminal positive voltage regulator capable of supplying 100 mA over a 1.2 V to 37 V output range. The LM317LMX/NOPB is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators.
Features
- Line regulation typically 0.01% V
- Load regulation typically 0.1%
- Current limiting and thermal protection
- Eliminates the need to stock many voltages
Applications
- Automotive LED lighting
- Battery chargers
- Post regulator for switching supplies
- Constant-current regulators
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-8 | |
Version | einstellbar | |
Number of Regulators | 1 | |
Input voltage AC | 4,2-40 V | |
Output voltage DC | 1,2-37 VDC | |
Output current | 100 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |