LM337IMP | Texas Instruments
Voltage regulator, -1.2 to -37 VDC, 1 A, negative, SOT-223, LM337IMP
Order No.: 41S5452
EAN: 4099879098085
MPN:
LM337IMP
Unit Price (€ / pc.)
1.7255 € *
Available: 342 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
50 pcs.
1.5708 €
100 pcs.
1.4399 €
250 pcs.
1.3209 €
500 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LM337IMP, TI
The LM337IMP is a adjustable 3-terminal negative voltage regulator capable of supplying -1.5 A or more currents over an output voltage range of -1.25 V to -37 V. It requires only two external resistors to set the output voltage and one output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. The LM337IMP feature internal current limiting, thermal shutdown and safe-area compensation, making it virtually blowout-proof against overloads.
Features
- 77-dB ripple rejection
- 50 ppm/°C temperature coefficient
- Thermal overload protection
- Internal short-circuit current limiting protections
Applications
- Industrial power supplies
- Factory automation systems
- Building automation systems
- PLC systems
Technical specifications
Assembly | SMD | |
Enclosure | SOT-223 | |
Version | einstellbar | |
Number of Regulators | 1 | |
Input voltage AC | -4,2 bis -50 V | |
Output voltage DC | -1,2 bis -37 VDC | |
Output current | 1 A | |
Polarity | negativ | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |