LP2951CM | Texas Instruments
Voltage regulator, 1.24-29 VDC, 100 mA, positive, SOIC-8, LP2951CM
Order No.: 41S6146
EAN: 4099879098245
MPN:
LP2951CM
Unit Price (€ / pc.)
1.6898 € *
Available: 1,632 pcs.
Available in 5 Days: 5,035 pcs.
Leadtime: 74 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.4042 €
100 pcs.
1.2138 €
250 pcs.
1.0948 €
1000 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LP2951CM, TI
The LP2951CM is a micropower voltage regulator with very low quiescent current (75 μA typical) and very low dropout voltage (typical 40 mV at light load and 380 mV at 100 mA). That is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life.
Features
- High accuracy output voltage
- Extremely tight load and line regulation
- Very low quiescent current
- Extremely low quiescent current
Applications
- High efficiency linear regulators
- Regulator with undervoltage shutdown
- Low dropout battery-powered regulator
- Snap-ON/snap-OFF regulator
Technical specifications
Assembly | SMD | |
Enclosure | SOIC-8 | |
Version | einstellbar | |
Number of Regulators | 1 | |
Input voltage AC | 2,3-30 V | |
Output voltage DC | 1,24-29 VDC | |
Output current | 100 mA | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |