TPS74901KTWR | Texas Instruments
Voltage regulator, 0.8-3.6 VDC, 3 A, positive, TO-263, TPS74901KTWR
Buck converter, TPS74901KTWR, Texas Instruments
The TPS74901KTWR is a ow-dropout (LDO) linear regulator provides an easy-to-use, robust power management solution for a wide variety of applications. Userprogrammable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and wellsuited for powering many different types of processors and ASICs. The enable input and powergood output allow easy sequencing with external regulators, this complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs, and other applications with special start-up requirements.
Features
- Adjustable start-up in-rush control
- VBIAS permits low VIN operation with good transient response
- Active high enable
Applications
- Applications with special start-up time or sequencing requirements
- Post-regulation applications
- DSP core and I/O voltages
- FPGA applications
- Servers
Assembly | SMD | |
Enclosure | TO-263 | |
Version | einstellbar | |
Number of Regulators | 1 | |
Input voltage AC | 0,8-5,5 V | |
Output voltage DC | 0,8-3,6 VDC | |
Output current | 3 A | |
Polarity | positiv | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Rolle mit 500 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |