UA723CN | Texas Instruments

Voltage regulator, 2-37 VDC, 150 mA, positive, PDIP-14, UA723CN

Order No.: 49S8800
EAN: 4099879101006
MPN:
UA723CN
UA723CN Texas Instruments Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
618.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6188 €

Voltage regulator, UA723CN, TI

The UA723CN is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter.

Features

  • Direct replacement for fairchild µA
  • Input voltages up to 40 V
Technical specifications
Assembly THT
Enclosure PDIP-14
Version einstellbar
Number of Regulators 1
Input voltage AC 9,5-40 V
Output voltage DC 2-37 VDC
Output current 150 mA
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Country of origin MX
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei