CD4086BE | Texas Instruments
Expandable 4-Wide 2-Input AND-OR-INERT Gate, PDIP-14, Texas Instruments CD4086BE
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Logic chips, CD4086BE, Texas Instruments
The CD4086BE is a CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate ith an INHIBIT/EXP input and an ENABLE/ EXP input.
Features
- Standardized symmetrical output characteristics
- Medium speed operation
- 100% Tested for quiescent current at 20 V
- Buffered outputs
Technical specifications
Output current | 6.8 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Product type | Expandable 4-Wide 2-Input AND-OR-INERT Gate |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |