CD74HCT123M | Texas Instruments
Multivibrator, SOIC-16, Texas Instruments CD74HCT123M
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.0948 € *
Available: 555 pcs.
Leadtime: On Request **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed CMOS logic, CD74HCT123M, Texas Instruments
The CD74HCT123M is a dual monostable multivibrator with resets. This product is retriggerable and differ but can be triggered by a negative to positive reset pulse. The adjustment of Rx and CX provides a wide range of output pulse widths from the Q and Q terminals.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Wide range of output pulse widths
- Overriding reset terminates output pulse
- Triggering from the leading or trailing edge
- Separate resets
Technical specifications
Output current | 4 mA | |
Enclosure | SOIC-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Product type | Multivibrator |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |