CD74HCT20M | Texas Instruments
Dual 4-Inputs NAND Gate, SOIC-14, Texas Instruments CD74HCT20M
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Leadtime: On Request **
High-speed CMOS logic, CD74HCT20M, Texas Instruments
The CD74HCT20M is a high-speed CMOS logic dual 4-input NAND gate. This product logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Buffered Inputs
Technical specifications
Output current | 4 mA | |
Input voltage | 5.5 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Product type | Dual 4-Inputs NAND Gate |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |