CD74HCT244E | Texas Instruments

Octal Buffer/Line Driver, PDIP-20, Texas Instruments CD74HCT244E

Order No.: 62S8874
EAN: 4099879089687
MPN:
CD74HCT244E
Series: 74HCT
CD74HCT244E Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 721 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
25 pcs.
0.9639 €
100 pcs.
0.7973 €
250 pcs.
0.6902 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

High-speed CMOS logic, CD74HCT244E, Texas Instruments

The CD74HCT244E is a high-speed CMOS logic octal buffer/line drivers, three-state. This product is on-inverting three-state buffers that differ has two active-low output enables.

Features

  • Balanced propagation delay and transition times
  • Significant power reduction compared to LSTTL Logic ICs
  • High-current bus driver outputs
  • Three-state outputs
  • Buffered inputs and outputs
Technical specifications
Output current 6 mA
Input voltage 5.5 V
Enclosure PDIP-20
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Product type Octal Buffer/Line Driver
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes