HD3SS3212RKSR | Texas Instruments
Differential 2:1/1:2 USB3.1 Multiplexer/Demultiplexer, VQFN-20, Texas Instruments HD3SS3212RKSR
Order No.: 66S0027
EAN: 4099879089403
MPN:
HD3SS3212RKSR
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: On Request **
Multiplex-Schalter, HD3SS3212RKSR, Texas Instruments
The HD3SS3212RKSR is a generic analog differential passive switch that can work for any high-speed interface applications requiring a common mode voltage range of 0 to 2 V and differential signaling with differential amplitude up to 1800 mVpp. Also it remains unchanged for the entire common mode voltage range.
Features
- Provides MUX/DEMUX solution for USB TypeC ecosystem for USB 3.1 gen 1 and gen 2 data rates
- Operates up to 10 Gbps
- Excellent dynamic characteristics
- Bidirectional "Mux/De-Mux" differential switch
Applications
- Desktop and notebook PCs
- Server/Storage area networks
- PCI express backplanes
- Shared I/O ports
- FPDLinkII and FPDLinkIII switching
Technical specifications
Enclosure | VQFN-20 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Product type | Differential 2:1/1:2 USB3.1 Multiplexer/Demultiplexer |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |