MAX232N | Texas Instruments
Dual EIA-232 Driver/Receiver, PDIP-16, Texas Instruments MAX232N
Unit Price (€ / pc.)
1.4756 € *
Available: 764 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC dual transmitter/receiver, MAX232N, Texas Instruments
The MAX232Nis a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
Features
- Operates from a single 5-V power supply with 1 µF charge-pump capacitors
- Operates up to 120 kbit/s
- Two drivers and two receivers
Applications
- Battery-powered systems
- Terminals
- Modems
- Computers
Technical specifications
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Dual EIA-232 Driver/Receiver |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |