MAX3232EID | Texas Instruments

Multichannel RS-232 Line Driver/Receiver, SOIC-16, Texas Instruments MAX3232EID

Order No.: 52S2226
EAN: 4099879088345
MPN:
MAX3232EID
Series: MAX3232
Texas Instruments
MAX3232EID Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 980 pcs.
Leadtime: On Request **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
10 pcs.
2.1301 €
100 pcs.
1.6898 €
500 pcs.
1.4042 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface IC dual transmitter/receiver, MAX3232EID, Texas Instruments

The MAX3232EIDis a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.

Features

  • Operates from a single 5-V power supply with 1 µF charge-pump capacitors
  • Operates up to 120 kbit/s
  • Two drivers and two receivers

Applications

  • Battery-powered systems
  • Terminals
  • Modems
  • Computers
Technical specifications
Gehäuse SOIC-16
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Produkt-Art Multichannel RS-232 Line Driver/Receiver
Logistics
Ursprungsland US
Zolltarifnummer 85423390
Originalverpackung Stange mit 40 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes