SN7406N | Texas Instruments
Hex Inverter Buffer/Driver, PDIP-14, Texas Instruments SN7406N
Unit Price (€ / pc.)
0.5117 € *
Available: 119 pcs.
Leadtime: On Request **
Hex inverter buffer/driver, SN7406N, Texas Instruments
The SN7406N is a TTL hex inverter buffer/driver features high-voltage open-collector outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays). It also are characterized for use as inverter buffers for driving TTL inputs. This device has minimum breakdown voltages of 30 V.
Features
- Convert TTL voltage levels to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector drivers for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
Technical specifications
Output current | 40 mA | |
Input voltage | 5.25 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Hex Inverter Buffer/Driver |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |