SN74123N | Texas Instruments
Multivibrator, PDIP-16, Texas Instruments SN74123N
Unit Price (€ / pc.)
4.76 € *
Available: 0 pcs.
Leadtime: On Request **
Monoflop, SN74123N, Texas Instruments
The SN74123N is a retriggerable monostable multivibrator feature output pulseduration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values (see typical application data). This device is provided enough Schmitt hysteresis to ensure jitter-free triggering from the B input with transition rates as slow as 0.1 millivolt per nanosecond.
Features
- D-C Triggered from active-high or active-low gated logic inputs
- Retriggerable for very long output pulses, up to 100% duty cycle
- Overriding clear terminates output pulse
Technical specifications
Output current | 16 mA | |
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Product type | Multivibrator |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |