SN74F86D | Texas Instruments

Quadruple 2-Inputs Exclusive OR Gate, SOIC-14, Texas Instruments SN74F86D

Order No.: 42S9684
EAN: 4099879085535
MPN:
SN74F86D
Series: 74F
SN74F86D Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
535.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5355 €

XOR (exclusive OR) gate, SN74F86D, Texas Instruments

The SN74F86D is a quadruple 2-input exclusive or gate. A common application is as a true/complement element, if one of the inputs is low the other input is reproduced in true form at the output and If one of the inputs is high, the signal on the other input is reproduced inverted at the output.

Features

  • Package options include plastic small-outline (D) packages, ceramic chip carriers (FK), and standard plastic (N) and ceramic (J) 300-mil DIPs
Technical specifications
Output current 20 mA
Input voltage 5.5 V
Enclosure SOIC-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Product type Quadruple 2-Inputs Exclusive OR Gate
Logistics
Country of origin MY
Customs tariff number 85423390
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei