SN74HC138N | Texas Instruments
3- to 8-Line Decoder/Demultiplexer, PDIP-16, Texas Instruments SN74HC138N
Unit Price (€ / pc.)
1.3209 € *
Available: 65 pcs.
Available in 5 Days: 3,100 pcs.
Leadtime: 6 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
0.9401 €
100 pcs.
0.7973 €
500 pcs.
0.7021 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital demultiplexer and decoder, SN74HC138N, Texas Instruments
The SN74HC138N is a 8-Line decoders/demultiplexers this is designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times.In high-performance memory systems, these decoders can be used to minimize the effects of system decoding, and when employed with high-speed memories using a fast enable circuit, the delay times of these decoders and the enable time of the memory are usually less than the typical access time of the memory.
Features
- Targeted specifically for high-speed memory decoders and data-transmission systems
- Wide operating voltage range: 2 V to 6 V
- Outputs can drive up to 10 LSTTL loads
- Active low outputs
- Incorporate three enable inputs to simplify cascading or data reception
Applications
- Power infrastructure
- LED Displays
- Building automation
- Factory automation
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Product type | 3- to 8-Line Decoder/Demultiplexer |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |