SN74HC540N | Texas Instruments

Octal Buffer/Line Driver, PDIP-20, Texas Instruments SN74HC540N

Order No.: 52S2059
EAN: 4099879085870
MPN:
SN74HC540N
Series: 74HC
SN74HC540N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6069 €
50 pcs.
0.5117 €
100 pcs.
0.4403 €
500 pcs.
0.4165 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inverting buffer and driver, SN74HC540N, Texas Instruments

The SN74HC540N is a octal buffers and line drivers with 3-State outputs, this device provides inverted data at the outputs.

Features

  • Wide operating voltage range of 2 V to 6 V
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • Low input current of 1 μA max
  • Data flow-through pinout (all inputs on opposite side from outputs)
Technical specifications
Output current 7.8 mA
Input voltage 6 V
Enclosure PDIP-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Product type Octal Buffer/Line Driver
Logistics
Customs tariff number 85423390
Original Packaging Stange mit 20 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes