SN74HCT240N | Texas Instruments
Octal buffer/line driver, PDIP-20, Texas Instruments SN74HCT240N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 5 Days: 640 pcs. - if ordered today
Inverting buffer and driver, SN74HCT240N, Texas Instruments
The SN74HCT240N is an octal buffer/line driver that is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. This product is organized as two 4-bit buffer/driver with separate output-enable (OE) inputs. When OE is low, the device passes inverted data from the A inputs to the Y outputs and when OE is high, the outputs are in the high-impedance state.
Features
- Operating voltage range of 4.5 V to 5.5 V
- High-current outputs drive up to 15 LSTTL loads
- Low input current of 1 μA max
- Inputs are TTL-voltage compatible
- 3-state outputs drive bus lines or buffer memory address registers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal buffer/line driver | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Input voltage | 5.5 V | |
| Output current | 6 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |