SN74HCT245N | Texas Instruments
Octal bus transceiver, PDIP-20, Texas Instruments SN74HCT245N

Octal Bus Transceivers With 3-State Outputs , SN74HCT245N, Texas Instruments
The SN74HCT245N is an octal bus transceivers that is designed for asynchronous two-way communication between data buses, the control-function implementation minimizes external timing requirements. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic level at the directioncontrol (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.
Features
- Operating voltage range of 4.5 V to 5.5 V
- High-current 3-state outputs drive bus lines directly or up to 15-LSTTL loads
- Low input current of 1 μA max
- Inputs are TTL-voltage compatible
Applications
- Factory automation and control
- Grid infrastructure
- Telecom infrastructure
- Electronic point of sale
- Multi-function printers
Enclosure | PDIP-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Product type | Octal Bus Transceiver |
Customs tariff number | 85423390 |
Original Packaging | Stange mit 20 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |