SN74LS07N | Texas Instruments

Hex Buffer/Driver, PDIP-14, Texas Instruments SN74LS07N

Order No.: 43S3130
EAN: 4099879085566
MPN:
SN74LS07N
Series: 74LS
SN74LS07N Texas Instruments Logic Devices
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.7806 € *
Available: 800 pcs.
Leadtime: On Request **
Total Price:
0.78 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7806 €
100 pcs.
0.6938 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Noninverting buffer and driver, SN74LS07N, Texas Instruments

The SN74LS07N is a hex inverter buffer/Driver with open-collector high-voltage outputs. This product features high-voltage, opencollector outputs to interface with high-level circuits or for driving high-current loads, and also are characterized for use as inverter buffers for driving TTL inputs.

Features

  • Convert TTL voltage levels to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector driver for indicator lamps and relays

Applications

  • Blu-ray players and home theaters
  • Personal digital assistants
  • Solid-state drives (SSD): client and enterprise
  • MP3 players or recorders
  • Wireless headsets
Technical specifications
Output current 40 mA
Input voltage 5.25 V
Enclosure PDIP-14
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Product type Hex Buffer/Driver
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei