SN74LS145N | Texas Instruments

BCD to decimal decoder/driver, PDIP-16, Texas Instruments SN74LS145N

Order No.: 43S6000
EAN: 4099879085658
MPN:
SN74LS145N
Series: 74LS
SN74LS145N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 218 pcs.
Total Price:
0.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4403 €

Digital demultiplexer and decoder, SN74LS145N, Texas Instruments

The SN74LS145N is a BCD-to-decimal decoder/driver consist of eight inverters and ten four-input NAND gates. This product features high-performance, n-o-n output transistors designed for use as indicator/relay drivers or as open-collector logic-circuit drivers.

Features

  • Fully decoding of input logic
  • All outputs are off for invalid BCD input conditions
Technical specifications
Filter Property Value
Product type BCD to decimal decoder/driver
Enclosure PDIP-16
Assembly THT
Input voltage 5.25 V
Output current 80 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes